+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD620ARZ

IC: operational amplifier; 1MHz; Ch: 1; ±2.3÷18VDC; SO8; 125uV; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD620ARZ
TME Symbol:
AD620ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Quiescent current
1.3mA
Input offset voltage
0.125mV
Kind of package
tube
Input bias current
2nA
Input offset current
1nA
Gross weight0.071 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD620ARZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 16.80 USDGross price for quantities from 1 pcs - 16.80 USD
Net price for quantities from 5 pcs - 15.10 USDGross price for quantities from 5 pcs - 15.10 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 98 pcs - 13.40 USDGross price for quantities from 98 pcs - 13.40 USD
Net price for quantities from 294 pcs - 12.00 USDGross price for quantities from 294 pcs - 12.00 USD
Net price for quantities from 588 pcs - 11.21 USDGross price for quantities from 588 pcs - 11.21 USD
Packaging method by the manufacturer:Tube = 98 pcs