+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7705BNZ

IC: A/D converter; AFE; Ch: 2; 16bit; 2.7÷3.3/4.75÷5.25V; DIP16


Manufacturer: Analog Devices

Manufacturer part number:
AD7705BNZ
TME Symbol:
AD7705BNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Kind of integrated circuit
AFE
Number of channels
2
Converter resolution
16bit
Operating voltage
2.7...3.3/4.75...5.25V
Case
DIP16
Mounting
THT
Operating temperature
-40...85°C
Interface
  • 3-wire
  • DSP
  • Microwire
  • QSPI
  • SPI
Integrated circuit features
  • delta-sigma
  • programmable gain
Gross weight1.055 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7705BNZ
0 in TME stock
Net price for quantities from 1 pcs - 16.31 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 14.80 USDGross price for quantities from 3 pcs - 14.80 USD
Net price for quantities from 10 pcs - 13.11 USDGross price for quantities from 10 pcs - 13.11 USD
Net price for quantities from 25 pcs - 11.71 USDGross price for quantities from 25 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product