+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7813YRZ

IC: A/D converter; Ch: 1; 10bit; 400ksps; 2.7÷5.5V; SO16; ±1LSB


Manufacturer: Analog Devices

Manufacturer part number:
AD7813YRZ
TME Symbol:
AD7813YRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
400ksps
Operating voltage
2.7...5.5V
Case
SO16
Mounting
SMD
Interface
parallel
Kind of input
single-ended
Kind of architecture
SAR
Max DNL
±1LSB
Relative accuracy
1LSB
Gross weight0.1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7813YRZ
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 3 pcs - 12.60 USDGross price for quantities from 3 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.10 USDGross price for quantities from 10 pcs - 11.10 USD
Net price for quantities from 48 pcs - 9.98 USDGross price for quantities from 48 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product