+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD7888ARZ

IC: A/D converter; Ch: 8; 12bit; 125ksps; 2.7÷5.25V; SO16


Manufacturer: Analog Devices

Manufacturer part number:
AD7888ARZ
TME Symbol:
AD7888ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
125ksps
Operating voltage
2.7...5.25V
Case
SO16
Mounting
SMD
Max INL
±2LSB
Max DNL
±2LSB
Integrated circuit features
micropower
Relative accuracy
2LSB
Interface
  • DSP
  • Microwire
  • QSPI
  • serial
  • SPI
Gross weight0.148 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
AD7888ARZ
0 in TME stock
Net price for quantities from 1 pcs - 23.71 USDGross price for quantities from 1 pcs - 23.71 USD
Net price for quantities from 3 pcs - 21.00 USDGross price for quantities from 3 pcs - 21.00 USD
Net price for quantities from 10 pcs - 18.91 USDGross price for quantities from 10 pcs - 18.91 USD
Net price for quantities from 48 pcs - 17.61 USDGross price for quantities from 48 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product