+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD790JNZ

IC: comparator; fast; Cmp: 1; 30ns; 4.5÷33V; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD790JNZ
TME Symbol:
AD790JNZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
30ns
Operating voltage
4.5...33V
Mounting
THT
Case
DIP8
Input offset voltage
0.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Gross weight0.527 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
AD790JNZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 17.20 USDGross price for quantities from 1 pcs - 17.20 USD
Net price for quantities from 3 pcs - 16.41 USDGross price for quantities from 3 pcs - 16.41 USD
Net price for quantities from 10 pcs - 14.11 USDGross price for quantities from 10 pcs - 14.11 USD
Net price for quantities from 25 pcs - 12.81 USDGross price for quantities from 25 pcs - 12.81 USD