+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8402ARUZ100

IC: digital potentiometer; 3-wire,SPI; 100kΩ; 8bit; TSSOP14; SMD


Manufacturer: Analog Devices

Manufacturer part number:
AD8402ARUZ100
TME Symbol:
AD8402ARUZ100

Specification

Manufacturer
Analog Devices
Type of integrated circuit
digital potentiometer
Resistance
100kΩ
Converter resolution
8bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±1LSB
Max DNL
±0.25LSB
Interface
  • 3-wire
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.056 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices,
*
AD8402ARUZ100
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.86 USDGross price for quantities from 10 pcs - 3.86 USD
Net price for quantities from 50 pcs - 3.79 USDGross price for quantities from 50 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs