+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8627ARZ

IC: operational amplifier; 5MHz; Ch: 1; ±2.5÷13VDC,5÷26VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
AD8627ARZ
TME Symbol:
AD8627ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...13V DC/5...26V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.35mV
Kind of package
tube
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8627ARZ
0 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Hardly available product