+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8672ARMZ-REEL

IC: operational amplifier; 10MHz; Ch: 2; ±5÷18VDC,10÷36VDC; MSOP8


Manufacturer: Analog Devices

Manufacturer part number:
AD8672ARMZ-REEL
TME Symbol:
AD8672ARMZ-REEL

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
4V/μs
Integrated circuit features
low noise
Input offset voltage
20µV
Kind of package
13 inch reel, tape
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
AD8672ARMZ-REEL
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.71 USDGross price for quantities from 3 pcs - 5.71 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 25 pcs - 5.09 USDGross price for quantities from 25 pcs - 5.09 USD
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 250 pcs - 4.38 USDGross price for quantities from 250 pcs - 4.38 USD
Net price for quantities from 500 pcs - 4.23 USDGross price for quantities from 500 pcs - 4.23 USD
Net price for quantities from 1000 pcs - 4.07 USDGross price for quantities from 1000 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs