+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD9833BRMZ

IC: DDS/DAC converter; 28bit; 0.1÷25MHz; 25Msps; Ch: 1; 2.3÷5.5V


Manufacturer: Analog Devices

Manufacturer part number:
AD9833BRMZ
TME Symbol:
AD9833BRMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
DDS/DAC converter
Converter resolution
28bit
Frequency
0.1...25MHz
Sampling speed
25Msps
Number of channels
1
Operating voltage
2.3...5.5V
Case
MSOP10
Mounting
SMD
Integrated circuit features
waveform generator
Relative accuracy
1LSB
Kind of integrated circuit
CCD array
DC supply current
4.5mA
Interface
  • 3-wire
  • SPI
Gross weight0.028 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
AD9833BRMZ
893 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 3 pcs - 10.49 USDGross price for quantities from 3 pcs - 10.49 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
Net price for quantities from 50 pcs - 8.53 USDGross price for quantities from 50 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs