+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADA4528-1ARMZ

IC: operational amplifier; 4MHz; Ch: 1; ±1.1÷2.75VDC,2.2÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
ADA4528-1ARMZ
TME Symbol:
ADA4528-1ARMZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/2.2...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.3µV
Kind of package
tube
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
ADA4528-1ARMZ
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 3 pcs - 2.71 USDGross price for quantities from 3 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs