+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-4521-AE

Automation module: converter; RS232/RS422/RS485; 10÷30VDC; ABS


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-4521-AE
TME Symbol:
ADAM-4521

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
RS232/RS422/RS485
Number of ports
2
Mounting
for DIN rail mounting, on panel
Manufacturer series
ADAM-4500
Enclosure material
ABS
Connectors features
addressable
Body dimensions
70x122x30mm
Operating temperature
-10...70°C
Supply voltage
  • 10...30V DC
Interface
  • RS232 x1
  • RS422/RS485 x1
Gross weight203.5 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
ADAM-4521-AE
1 in TME stock
Net price for quantities from 1 pcs - 239.37 USDGross price for quantities from 1 pcs - 239.37 USD
Net price for quantities from 5 pcs - 222.64 USDGross price for quantities from 5 pcs - 222.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.