+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADAM-6217-B

Automation module: analog input; -10÷70°C; ADAM-6200; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ADAM-6217-B
TME Symbol:
ADAM-6217

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-10...70°C
Manufacturer series
ADAM-6200
Number of inputs
8
Body dimensions
70x122x27mm
Mounting
for DIN rail mounting, on panel
Kind of input 1
analogue
Connection
RJ45 x2
Number of ports
2
Enclosure material
ABS
Support
DHCP, GCL, HTTP, Modbus TCP, switch, TCP/IP, UDP
Electrical input 1 parameters
0...20mA, 4...20mA, ±20mA, ±150mV, ±500mV, ±1V, ±5V, ±10V
Supply voltage
  • 10...30V DC
Interface
  • 10/100 Base-T(X)
  • Ethernet
Gross weight194.2 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
See other products from this series.:
*
ADAM-6217-B
2 in TME stock
Net price for quantities from 1 pcs - 395.11 USDGross price for quantities from 1 pcs - 395.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.