+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADC121S101EVM

Expansion board; Comp: ADC121S101; BoosterPack; A/D converter


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADC121S101EVM
TME Symbol:
ADC121S101EVM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of accessories for development kits
expansion board
Components
ADC121S101
Connection
pin strips
Manufacturer series
BoosterPack
Kind of module
A/D converter
Supply voltage
  • 3.3V DC
Gross weight25 g
Certificates
See other products in this category: Add-on boards TEXAS INSTRUMENTS,
See other products from this series.:
*
ADC121S101EVM
0 in TME stock
Net price for quantities from 1 pcs - 66.50 USDGross price for quantities from 1 pcs - 66.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.