+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ADL-65075TL

Diode: laser; 645÷660nm; 7mW; 9/28; TO18; THT; 2.2÷2.5VDC; red

Manufacturer: Laser Components

Manufacturer part number:
ADL-65075TL
TME Symbol:
ADL-65075TL

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
645...660nm
Power
7mW
Beam divergence
9/28
Case
TO18
Operating current
27mA
Common electrode
LDA=PDK
Height
3.5mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
red
Supply voltage
  • 2.2...2.5V DC
Gross weight0.305 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
ADL-65075TL
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 3 pcs - 4.76 USDGross price for quantities from 3 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD
Net price for quantities from 25 pcs - 3.60 USDGross price for quantities from 25 pcs - 3.60 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
Packaging method by the manufacturer:Tray = 100 pcs