+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1115IDGSR

IC: A/D converter; Ch: 2,4; 16bit; 860sps; 2÷5.5V; VSSOP10; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1115IDGSR
TME Symbol:
ADS1115IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2, 4
Converter resolution
16bit
Sampling speed
860sps
Operating voltage
2...5.5V
Case
VSSOP10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, single-ended
Max INL
±1LSB
Integrated circuit features
delta-sigma
Relative accuracy
3LSB
Frequency
3.4MHz
Interface
  • 2-wire
  • I2C
Gross weight0.043 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1115IDGSR
363 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 3.98 USD
Net price for quantities from 250 pcs - 3.78 USDGross price for quantities from 250 pcs - 3.78 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
Net price for quantities from 1000 pcs - 3.51 USDGross price for quantities from 1000 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.