+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADS1131ID

IC: A/D converter; Ch: 1; 18bit; 80sps; 3÷5.3V; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ADS1131ID
TME Symbol:
ADS1131ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
80sps
Operating voltage
3...5.3V
Case
SO16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Integrated circuit features
delta-sigma
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
ADS1131ID
0 in TME stock
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.
Product for special order