+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADSP-2181KSZ-160

IC: Digital Signal Processor; QFP128; 4.5÷5.5VDC; 16bit; Core: DSP

Manufacturer: Analog Devices

Manufacturer part number:
ADSP-2181KSZ-160
TME Symbol:
ADSP-2181KSZ-160

Specification

Manufacturer
Analog Devices
Type of integrated circuit
Digital Signal Processor
Case
QFP128
Mounting
SMD
Converter resolution
16bit
Kind of core
DSP
Supply voltage
  • 4.5...5.5V DC
Gross weight0.000154 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others Analog Devices,
*
ADSP-2181KSZ-160
0 in TME stock
Net price for quantities from 1 pcs - 69.21 USDGross price for quantities from 1 pcs - 69.21 USD
No. of pieces (Multiplicity: 1)
Hardly available product