+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ADT7461ARZ-REEL

IC: temperature sensor; MSOP8; 3÷3.6VDC; -40÷120°C; 2.55V


Manufacturer: ONSEMI

Manufacturer part number:
ADT7461ARZ-REEL
TME Symbol:
ADT7461ARZ-REEL

Specification

Manufacturer
ONSEMI
Type of integrated circuit
temperature sensor
Case
MSOP8
Operating temperature
-40...120°C
Threshold on-voltage
2.55V
Supply voltage
  • 3...3.6V DC
Gross weight1 g
See other products in this category: Temperature transducers ONSEMI,
*
ADT7461ARZ-REEL
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 500 pcs - 4.87 USDGross price for quantities from 500 pcs - 4.87 USD
Net price for quantities from 1000 pcs - 4.37 USDGross price for quantities from 1000 pcs - 4.37 USD
Net price for quantities from 2500 pcs - 4.08 USDGross price for quantities from 2500 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.