+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1700HO

Switch: toggle; Pos: 2; SPST; ON-OFF; 16A/250VAC; 28A/28VDC; 1700

Manufacturer: BULGIN

Manufacturer part number:
C1700HO
TME Symbol:
AE-C1700HOAAC

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
28A / 28V DC
Leads
connectors
Manufacturer series
1700
Operating temperature
-25...70°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.7mm
Knob height
16.4mm
Actuator material
polyamide
IP rating
IP40
Leads dimensions
6.3x0.8mm
Dimensions
Gross weight8.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C1700HO
222 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 6.16 USDGross price for quantities from 5 pcs - 6.16 USD
Net price for quantities from 20 pcs - 5.20 USDGross price for quantities from 20 pcs - 5.20 USD
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.