+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D0347RAAAB

Fuse holder; 6.3x32mm; 16A; 250V; on panel; black; UL94V-2


Manufacturer: BULGIN

Manufacturer part number:
D0347RAAAB
TME Symbol:
AE-D0347RAAAB

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
16A
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-2
Body material
polyester
Leads
for soldering
Mounting hole dimensions
Ø15mm
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight11.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders BULGIN,
*
D0347RAAAB
259 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 7.17 USD
Net price for quantities from 10 pcs - 6.57 USDGross price for quantities from 10 pcs - 6.57 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 30 pcs - 5.32 USDGross price for quantities from 30 pcs - 5.32 USD
Net price for quantities from 50 pcs - 4.85 USDGross price for quantities from 50 pcs - 4.85 USD
Net price for quantities from 500 pcs - 4.34 USDGross price for quantities from 500 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs