+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E3111CAPW

Switch: door; Pos: 2; SPDT; 5A/250VAC; Leads: connectors; 3100


Manufacturer: BULGIN

Manufacturer part number:
E3111CAPW
TME Symbol:
AE-E3111CAWW

Specification

Manufacturer
BULGIN
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
5A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.5mm
Switching method
ON-(ON)
Manufacturer series
3100
Mounting
on panel, push-in
Mounting hole dimensions
27.31x22.73mm
Body colour
white
Switches features
with lever
Knob height
23mm
Button marking
blank
Key button colour
white
Operating temperature
-25...70°C
Dimensions
Gross weight12.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches BULGIN,
See other products from this series.:
*
E3111CAPW
152 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 20 pcs - 4.94 USDGross price for quantities from 20 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs