+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L282000NAA

Indicator: with neon lamp; flat; red; 230VAC; Cutout: Ø12mm


Manufacturer: BULGIN

Manufacturer part number:
L282000NAA
TME Symbol:
AE-L2800RN-230

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Kind of indicator
flat
Lamp colour
red
Operating voltage
230V AC
Mounting hole dimensions
Ø12mm
Body material
polyamide
Body colour
amber
Gross weight6.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
L282000NAA
779 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.92 USDGross price for quantities from 5 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs