+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AE20M-24

Signaller: sound; buzzer; 24VDC; 90dB; AE20M; IP55; black; Ø43x33mm


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AE20M-24
TME Symbol:
AE20M-24

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
buzzer
Sound level
90dB
Manufacturer series
AE20M
IP rating
IP55
Operating temperature
-20...60°C
Colour
black
Body dimensions
Ø43x33mm
Current consumption
10mA
Supply voltage
  • 24V DC
Dimensions
Gross weight48.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
AE20M-24
1185 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 5 pcs - 11.38 USDGross price for quantities from 5 pcs - 11.38 USD
Net price for quantities from 25 pcs - 10.56 USDGross price for quantities from 25 pcs - 10.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs