+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AE35M-02

Signaller: sound; buzzer; 6÷28VDC; 95dB; AE35; IP30; white; Ø49x46mm


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AE35M-02
TME Symbol:
AE35M-02

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
buzzer
Sound level
95dB
Manufacturer series
AE35
IP rating
IP30
Operating temperature
-20...60°C
Colour
white
Body dimensions
Ø49x46mm
Current consumption
50mA
Sound frequency
3.2kHz
Supply voltage
  • 6...28V DC
Dimensions
Gross weight44.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
AE35M-02
1 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 10 pcs - 24.46 USDGross price for quantities from 10 pcs - 24.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.