+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEP18012

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 80A


Manufacturer: PANASONIC

Manufacturer part number:
AEP18012
TME Symbol:
AEP18012

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
80A
Coil current
353mA
Switched voltage
max. 1kV DC
Coil voltage min.
9V DC
Relay variant
power
Manufacturer series
AEP
Mounting
on panel
Body dimensions
75.5x79x40mm
DC contacts rating @R
80A / 400V DC
Coil power consumption
4.2W
Mechanical durability
100000 cycles
Operating temperature
-40...80°C
Dimensions
Gross weight432.65 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
AEP18012
0 in TME stock
Net price for quantities from 1 pcs - 307.21 USDGross price for quantities from 1 pcs - 307.21 USD
Net price for quantities from 5 pcs - 279.90 USDGross price for quantities from 5 pcs - 279.90 USD
Net price for quantities from 25 pcs - 259.43 USDGross price for quantities from 25 pcs - 259.43 USD
Net price for quantities from 100 pcs - 238.94 USDGross price for quantities from 100 pcs - 238.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.