+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AEPD-D0F2-00000

PIN photodiode; SMD; 960nm; 150mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
AEPD-D0F2-00000
TME Symbol:
AEPD-D0F2-00000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength
960nm
Radiant power
150mW
Gross weight0.5 g
Certificates
See other products in this category: Photodiodes BROADCOM (AVAGO),
*
AEPD-D0F2-00000
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order