+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFGHL40T65SPD

Transistor: IGBT; 650V; 40A; 134W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
AFGHL40T65SPD
TME Symbol:
AFGHL40T65SPD

Specification

Manufacturer
ONSEMI
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
40A
Power dissipation
134W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
THT
Gate charge
36nC
Kind of package
tube
Gross weight5.07 g
Certificates
See other products in this category: THT IGBT transistors ONSEMI,
*
AFGHL40T65SPD
20 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 30 pcs - 4.77 USDGross price for quantities from 30 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs