+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AFT05MS006NT1

Transistor: N-MOSFET; unipolar; RF; 125W; PLD-1.5W; Pout: 6W; 18.3dB


Manufacturer: NXP

Manufacturer part number:
AFT05MS006NT1
TME Symbol:
AFT05MS006NT1

Specification

Manufacturer
NXP
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Power dissipation
125W
Case
PLD-1.5W
Mounting
SMD
Kind of package
reel, tape
Frequency
520MHz
Kind of channel
enhancement
Output power
6W
Open-loop gain
18.3dB
Efficiency
73%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors NXP,
*
AFT05MS006NT1
0 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 10 pcs - 5.34 USDGross price for quantities from 10 pcs - 5.34 USD
Net price for quantities from 25 pcs - 4.92 USDGross price for quantities from 25 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
Net price for quantities from 500 pcs - 4.39 USDGross price for quantities from 500 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.