+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AG-12SR

Cable gland; with strain relief; M12; 1.25; IP68; polyamide; black


Manufacturer: KSS WIRING

Manufacturer part number:
AG-12SR
TME Symbol:
AG-12SR

Specification

Manufacturer
KSS WIRING
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M12
Thread pitch
1.25
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Kind of thread
metric
Kit contents
nut
Flammability rating
UL94V-2
L1 dimension
7.9mm
L3 dimension
53.3mm
D1 dimension
12mm
Max. operating voltage
50V AC, 75V DC
Dimensions
Gross weight6.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands KSS WIRING,
*
AG-12SR
7439 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 2 500 pcs