+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AGD8252B1

IC: driver; IGBT half-bridge,MOSFET half-bridge; gate driver


Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AGD8252B1
TME Symbol:
AGD8252B1

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SOP8
Output current
-0.35...0.2A
Number of channels
2
Integrated circuit features
UVLO (UnderVoltage LockOut)
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Voltage class
600V
Protection
over current OCP
Supply voltage
  • 13.2...20V DC
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ALPHA & OMEGA SEMICONDUCTOR,
*
AGD8252B1
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
Net price for quantities from 6000 pcs - 0.60 USDGross price for quantities from 6000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.