+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AH12310V06000GE

Heatsink: extruded; HS150; natural; L: 152.4mm; W: 104.78mm; HS


Manufacturer: OHMITE

Manufacturer part number:
AH12310V06000GE
TME Symbol:
AH12310V06000GE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application - series/manufacturer
HS150
Colour
natural
Length
152.4mm
Width
104.78mm
Height
44.45mm
Material
aluminium
Thermal resistance @200 LFM
0.93°C/W
Manufacturer series
HS
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
AH12310V06000GE
0 in TME stock
Net price for quantities from 10 pcs - 85.76 USDGross price for quantities from 10 pcs - 85.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.