+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-1607-N-BBW-WP

Keypad: industrial; No.of butt: 16; none; plastic; 200mΩ; 1.5N; 20mA


Manufacturer: ACCORD

Manufacturer part number:
AK-1607-N-BBW-WP
TME Symbol:
AK-1607-N-BBW-WP

Specification

Manufacturer
ACCORD
Type of keypad
industrial
Number of buttons
16
Illumination
none
Material
plastic
Max. contact resistance:
200mΩ
Operating Force
1.5N
Max. operating voltage
24V DC
Key stroke
2mm
Max. operating current
20mA
Width
76mm
Kind of keypad
alphanumeric
Mechanical durability
1000000 cycles
Height
70.4mm
IP rating
IP65, IP67
Operating temperature
-20...60°C
Keypad colour
black
Keypads features
sealed
Dimensions
Leads
Gross weight57.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Keypads ACCORD,
*
AK-1607-N-BBW-WP
302 in TME stock
Net price for quantities from 1 pcs - 11.17 USDGross price for quantities from 1 pcs - 11.17 USD
Net price for quantities from 5 pcs - 10.67 USDGross price for quantities from 5 pcs - 10.67 USD
Net price for quantities from 20 pcs - 9.78 USDGross price for quantities from 20 pcs - 9.78 USD
Net price for quantities from 78 pcs - 8.94 USDGross price for quantities from 78 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 78 pcs