+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-460101-020-S

Cable: telephone; coiled; RJ10 plug,both sides; black; 2m


Manufacturer: DIGITUS

Manufacturer part number:
AK-460101-020-S
TME Symbol:
AK-460101-020-S

Specification

Manufacturer
DIGITUS
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Length of the lengthen coiled cord
2m
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight31.8 g
Certificates
EAN code4016032330110
See other products in this category: Telephone Cables Assemblies DIGITUS,
*
AK-460101-020-S
113 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs