+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-AV-08

Cable; Jack 3,5mm 4pin plug,Jack 3.5mm socket x2; 0.15m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-AV-08
TME Symbol:
AK-AV-08

Specification

Manufacturer
AKYGA
Type of connection cable
Jack - Jack
Cable length
0.15m
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm socket x2
Gross weight10.31 g
Certificates
EAN code5901720131959
See other products in this category: Audio - Video Cables AKYGA,
*
AK-AV-08
8 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.