+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CB001

Wire: for fan supplying; Plug: straight; 0.15m; splitter 4x


Manufacturer: Akasa

Manufacturer part number:
AK-CB001
TME Symbol:
AK-CB001

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
0.15m
Application
splitter 4x
Cable/adapter structure
  • 3pin x4
  • 4pin
Gross weight13.9 g
Certificates
EAN code4710614528581
See other products in this category: Power Cables Akasa,
*
AK-CB001
12 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.