+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CBFA05-05

Wire: for fan supplying; Plug: straight; 0.08m; 3pin x2


Manufacturer: Akasa

Manufacturer part number:
AK-CBFA05-05
TME Symbol:
AK-CBFA05-05

Specification

Manufacturer
Akasa
Type of wire
for fan supplying
Plug variant
straight
Cable length
80mm
Cable/adapter structure
3pin x2
Kind of connector
  • female
  • male
Gross weight6.2 g
Certificates
EAN code4710614533721
See other products in this category: Power Cables Akasa,
*
AK-CBFA05-05
2 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.