+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CH-02

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; 5V/2.1A


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-02
TME Symbol:
AK-CH-02

Specification

Manufacturer
AKYGA
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Electrical parameters of output
5V/2.1A
Colour
black
Supply voltage
  • 12...24V DC
Gross weight48.05 g
Certificates
EAN code5901720130969
See other products in this category: Car Power Accessories AKYGA,
*
AK-CH-02
24 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 3 pcs - 3.86 USDGross price for quantities from 3 pcs - 3.86 USD
Net price for quantities from 5 pcs - 3.45 USDGross price for quantities from 5 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.