+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CH-08

USB power supply; USB A socket x2; Sup.volt: 12÷24VDC; white


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-08
TME Symbol:
AK-CH-08

Specification

Manufacturer
AKYGA
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x2
Electrical parameters of output
6.5V/3A, 9V/2A, 12V/1.5A
Colour
white
Standard
Quick Charge 3.0
Supply voltage
  • 12...24V DC
Gross weight61.04 g
Certificates
EAN code5901720133724
See other products in this category: Car Power Accessories AKYGA,
*
AK-CH-08
1 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.