+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CH-10

USB power supply; USB A socket x4; Sup.volt: 12÷24VDC; black


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-10
TME Symbol:
AK-CH-10

Specification

Manufacturer
AKYGA
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Kind of output connector
USB A socket x4
Electrical parameters of output
5V/2.1A, 5V/2.4A
Colour
black
Cable length
1.8m
Supply voltage
  • 12...24V DC
Gross weight164.6 g
Certificates
EAN code5901720133748
See other products in this category: Car Power Accessories AKYGA,
*
AK-CH-10
2 in TME stock
Net price for quantities from 1 pcs - 15.13 USDGross price for quantities from 1 pcs - 15.13 USD
Net price for quantities from 3 pcs - 13.62 USDGross price for quantities from 3 pcs - 13.62 USD
Net price for quantities from 5 pcs - 12.11 USDGross price for quantities from 5 pcs - 12.11 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.