+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-CH-16

USB power supply; USB A socket,USB C socket; Sup.volt: 12÷24VDC


Manufacturer: AKYGA

Manufacturer part number:
AK-CH-16
TME Symbol:
AK-CH-16

Specification

Manufacturer
AKYGA
Type of car audio accessories
USB power supply
Kind of input connector
plug for car lighter socket
Electrical parameters of output
5V/3A, 9V/2A, 12V/1.5A
Colour
black
Standard
Quick Charge 3.0
Kind of output connector
  • USB A socket
  • USB C socket
Supply voltage
  • 12...24V DC
Gross weight55.8 g
Certificates
EAN code5901720137159
See other products in this category: Car Power Accessories AKYGA,
*
AK-CH-16
4 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 3 pcs - 13.71 USDGross price for quantities from 3 pcs - 13.71 USD
Net price for quantities from 5 pcs - 12.18 USDGross price for quantities from 5 pcs - 12.18 USD
Net price for quantities from 10 pcs - 10.65 USDGross price for quantities from 10 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.