+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-39

Cable; service; cables,USB B micro plug; 1m; black; 10W; 2A; 5V


Manufacturer: AKYGA

Manufacturer part number:
AK-SC-39
TME Symbol:
AK-SC-39

Specification

Manufacturer
AKYGA
Type of connection cable
USB - cables
Version
service
Cable length
1m
Insulation colour
black
Power
10W
Current rating
2A
Rated voltage
5V
Cable/adapter structure
  • cables
  • USB B micro plug
Gross weight24.6 g
Certificates
EAN code5901720137807
See other products in this category: USB cables and adapters AKYGA,
*
AK-SC-39
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.40 USDGross price for quantities from 20 pcs - 1.40 USD