+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E06

EMobility: adapter; 230VAC; CEE 5pin socket,CEE 7/7 (E/F) plug

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E06
TME Symbol:
AK-SC-E06

Specification

Manufacturer
AKYGA
Type of eMobility
adapter
Rated voltage
230V AC
Application
charging electric cars
Cable length
0.5m
Max. operating current
16A
Colour
black
Operating temperature
-30...50°C
Cable/adapter structure
  • CEE 5pin socket
  • CEE 7/7 (E/F) plug
Gross weight456 g
Certificates
EAN code5901720137173
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E06
0 in TME stock
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
Net price for quantities from 3 pcs - 25.57 USDGross price for quantities from 3 pcs - 25.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.