+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E12

Wire: mains; 2x0.75mm2,5G6mm2; 450V,750V; Colour: black; UL94V-0

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E12
TME Symbol:
AK-SC-E12

Specification

Manufacturer
AKYGA
Type of wire
mains
Cable structure
2x0.75mm2+5G6mm2
Rated voltage
450V/750V
Number of cores
7
Insulation colour
black
Resistance to
fire
Kind of material
difficult to inflame, flame retardant
Wire insulation material
TPE
Flammability rating
UL94V-0
Cable application
charging electric cars
Kind of core
Cu
Shield structure
unshielded
Core marking
colours without colour repetition + ground wire
Core structure
stranded
Earth core
yellow-green
Operating temperature
-40...125°C
Core section
  • 0.75mm2
  • 6mm2
Gross weight586 g
Certificates
EAN code5901720139207
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E12
0 in TME stock
Net price for quantities from 1 m - 32.03 USDGross price for quantities from 1 m - 32.03 USD
Net price for quantities from 25 m - 27.46 USDGross price for quantities from 25 m - 27.46 USD
Net price for quantities from 50 m - 24.31 USDGross price for quantities from 50 m - 24.31 USD
Net price for quantities from 100 m - 21.27 USDGross price for quantities from 100 m - 21.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.