+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E14

EMobility: connector; single-phase; Type 2 female; 32A; white

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E14
TME Symbol:
AK-SC-E14

Specification

Manufacturer
AKYGA
Type of eMobility
connector
Version
single-phase
Cable/adapter structure
Type 2 female
Application
charging electric cars
Max. operating current
32A
Colour
white
Conform to the norm
IEC 62196-2
Connector
plug
Gross weight363 g
Certificates
EAN code5901720139498
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E14
0 in TME stock
Net price for quantities from 1 pcs - 60.21 USDGross price for quantities from 1 pcs - 60.21 USD
Net price for quantities from 3 pcs - 52.68 USDGross price for quantities from 3 pcs - 52.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.