+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-E17

EMobility: connector; three-phase; Type 2 female; 32A; blue; plug

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-E17
TME Symbol:
AK-SC-E17

Specification

Manufacturer
AKYGA
Type of eMobility
connector
Version
three-phase
Cable/adapter structure
Type 2 female
Application
charging electric cars
Max. operating current
32A
Colour
blue
Conform to the norm
IEC 62196-2
Connector
plug
Gross weight419 g
Certificates
EAN code5906708750115
See other products in this category: Cars and Trailers Cables AKYGA,
*
AK-SC-E17
0 in TME stock
Net price for quantities from 1 pcs - 66.12 USDGross price for quantities from 1 pcs - 66.12 USD
Net price for quantities from 3 pcs - 58.05 USDGross price for quantities from 3 pcs - 58.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.