+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-06

Cable; USB 2.0; USB A socket,both sides; nickel plated; 1.8m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-06
TME Symbol:
AK-USB-06

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB A socket
Gross weight75.3 g
Certificates
EAN code5901720130655
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-06
25 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.16 USDGross price for quantities from 20 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.