+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-10

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 1.8m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-10
TME Symbol:
AK-USB-10

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
blue
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight83.02 g
Certificates
EAN code5901720131416
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-10
42 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 3.95 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 20 pcs - 3.12 USDGross price for quantities from 20 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.