+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALF1P24

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 25A; max.250VAC


Manufacturer: PANASONIC

Manufacturer part number:
ALF1P24
TME Symbol:
ALF1P24

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 20V DC, max. 250V AC
Relay variant
industrial
Manufacturer series
ALF
Mounting
THT
Body dimensions
30.1x23.3x15.7mm
AC contacts rating @R
20A / 250V AC
Coil resistance
640Ω
Number of pins
4
Operating temperature
-40...60°C
Gross weight21.86 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ALF1P24
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.91 USDGross price for quantities from 10 pcs - 7.91 USD
Net price for quantities from 30 pcs - 7.30 USDGross price for quantities from 30 pcs - 7.30 USD
Net price for quantities from 50 pcs - 6.49 USDGross price for quantities from 50 pcs - 6.49 USD
Net price for quantities from 100 pcs - 5.27 USDGross price for quantities from 100 pcs - 5.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs