+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66020

Car loudspeakers; two-way; 100mm; 60W; 90÷17000Hz; 4Ω; 2pcs.


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66020
TME Symbol:
ALPHA66020

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
60W
Bandwidth
90...17000Hz
Impedance
Quantity in set/package
2pcs.
Gross weight866.7 g
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66020
3 in TME stock
Net price for quantities from 1 set - 23.26 USDGross price for quantities from 1 set - 23.26 USD
Net price for quantities from 3 set - 20.53 USDGross price for quantities from 3 set - 20.53 USD
Net price for quantities from 5 set - 19.16 USDGross price for quantities from 5 set - 19.16 USD
Net price for quantities from 10 set - 17.79 USDGross price for quantities from 10 set - 17.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.