+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALPHA 66022

Car loudspeakers; two-way; 100mm; 60W; 90÷17000Hz; 4Ω


Manufacturer: PHONOCAR

Manufacturer part number:
ALPHA 66022
TME Symbol:
ALPHA66022

Specification

Manufacturer
PHONOCAR
Type of car audio accessories
car loudspeakers
Manufacturer series
ALPHA
Kind of loudspeaker
two-way
Loudspeaker size
100mm
Power
60W
Bandwidth
90...17000Hz
Impedance
Kit contents
loudspeaker x2
Car Audio features
with black grille
Gross weight1.0277 kg
See other products in this category: Car Speakers PHONOCAR,
See other products from this series.:
*
ALPHA 66022
10 in TME stock
Net price for quantities from 1 set - 32.72 USDGross price for quantities from 1 set - 32.72 USD
Net price for quantities from 3 set - 28.87 USDGross price for quantities from 3 set - 28.87 USD
Net price for quantities from 5 set - 26.95 USDGross price for quantities from 5 set - 26.95 USD
Net price for quantities from 10 set - 25.02 USDGross price for quantities from 10 set - 25.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.